
UTS3036A | |
|---|---|
DigiKey Part Number | 5426-UTS3036A-ND |
Manufacturer | |
Manufacturer Product Number | UTS3036A |
Description | UTS3036A 3.6GHz Realtime Anlyzr |
Customer Reference | |
Detailed Description | 9kHz ~ 3.6GHz Bench Spectrum Analyzer/Vector Signal Generator -100 ~ +30dBm Power Cord, USB Cable |
Datasheet | Datasheet |
Category | Type Spectrum Analyzer/Vector Signal Generator |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Style Bench |
Series | Frequency Range 9kHz ~ 3.6GHz |
Packaging Retail Package | Amplitude (Level) Range -100 ~ +30dBm |
Part Status Active | Includes Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.098,55000 € | 5.098,55 € |
| Unit Price without VAT: | 5.098,55000 € |
|---|---|
| Unit Price with VAT: | 6.067,27450 € |

