
UTD2152CL | |
|---|---|
DigiKey Part Number | 5426-UTD2152CL-ND |
Manufacturer | |
Manufacturer Product Number | UTD2152CL |
Description | 150 MHZ, 2 CH, 500MSA/S, DSO |
Customer Reference | |
Detailed Description | 150 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Category | Memory Size 64kpts |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Function Record, Playback, Save |
Series | Probe Type Passive (2) |
Packaging Bulk | Sampling Rate (Per Second) 500M |
Part Status Active | Input Impedance 1M - 18pF |
Type Bench, Digital | Rise Time (Typ) 2.4 ns |
Bandwidth 150 MHz | Voltage - Input (Max) 400V |
Channels 2 | Voltage - Supply 100 ~ 240VAC |
Display Type LCD | Includes Cable, Fuse |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,86000 € | 232,86 € |
| Unit Price without VAT: | 232,86000 € |
|---|---|
| Unit Price with VAT: | 277,10340 € |

