70 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Channel 400V Record, Playback, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTD2072CL

DigiKey Part Number
5426-UTD2072CL-ND
Manufacturer
Manufacturer Product Number
UTD2072CL
Description
70 MHZ, 2 CH, 500MSA/S, DSO
Customer Reference
Detailed Description
70 MHz Bench, Digital Oscilloscopes USB Interface LCD Display 2 Channel 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
UNI-TREND TECHNOLOGY EU GmbH
Memory Size
64kpts
Series
Function
Record, Playback, Save
Packaging
Bulk
Sampling Rate (Per Second)
500M
Part Status
Active
Input Impedance
1M - 18pF
Type
Bench, Digital
Rise Time (Typ)
5 ns
Bandwidth
70 MHz
Voltage - Input (Max)
400V
Channels
2
Voltage - Supply
100 ~ 240VAC
Display Type
LCD
Includes
Cable, Fuse
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNI-TREND TECHNOLOGY EU GmbH
A separate 17,00 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1204,82000 €204,82 €
Unit Price without VAT:204,82000 €
Unit Price with VAT:243,73580 €