
UPO2102 | |
|---|---|
DigiKey Part Number | 5426-UPO2102-ND |
Manufacturer | |
Manufacturer Product Number | UPO2102 |
Description | 100 MHZ, 2GSA/S, 2 CH, DSO |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes RS232, USB Interface LCD Display 2 Channel 400V Record, Playback |
Datasheet | Datasheet |
Category | Memory Size 56Mpts |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Function Record, Playback |
Series | Probe Type Passive (4) |
Packaging Bulk | Sampling Rate (Per Second) 2G |
Part Status Active | Input Impedance 1M - 16pF |
Type Bench | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) 400V |
Channels 2 | Voltage - Supply 100 ~ 240VAC |
Display Type LCD | Includes USB/RS232 Cable |
Interface RS232, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,56000 € | 653,56 € |
| Unit Price without VAT: | 653,56000 € |
|---|---|
| Unit Price with VAT: | 777,73640 € |

