
UDP6952B | |
|---|---|
DigiKey Part Number | 5426-UDP6952B-ND |
Manufacturer | |
Manufacturer Product Number | UDP6952B |
Description | Switching DC Power Supply 600W |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 25A Output 600W Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Size / Dimension 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) |
Series | Power (Watts) 600W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.03% + 5mV; 0.1% + 25mA |
Part Status Active | Voltage Regulation - Line 0.01% + 30mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 30mV |
Voltage - Supply 110 ~ 220VAC | Current Regulation - Line 0.1% + 10mA |
Number of Outputs 1 | Current Regulation - Load 0.1% + 10mA |
Voltage - Output 0 ~ 60V | Weight 9 lbs (4.1 kg) |
Current - Output 0 ~ 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.094,67000 € | 1.094,67 € |
| Unit Price without VAT: | 1.094,67000 € |
|---|---|
| Unit Price with VAT: | 1.302,65730 € |

