
UDP6730 | |
|---|---|
DigiKey Part Number | 5426-UDP6730-ND |
Manufacturer | |
Manufacturer Product Number | UDP6730 |
Description | Switching DC Power Supply 360W |
Customer Reference | |
Detailed Description | 0 ~ 40V Output Bench (AC to DC) Power Supply LCD 0 ~ 30A Output 360W Features |
Datasheet | Datasheet |
Category | Voltage - Output 0 ~ 40V |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Current - Output 0 ~ 30A |
Series | Display Type LCD |
Packaging Bulk | Power (Watts) 360W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 10mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line ±0.03% + 15mV |
Voltage - Supply 110 ~ 220VAC | Current Regulation - Line 0.1% + 14.5mA |
Number of Outputs 1 | Weight 5.3 lbs (2.4 kg) |

