
MSO7204X | |
|---|---|
DigiKey Part Number | 5426-MSO7204X-ND |
Manufacturer | |
Manufacturer Product Number | MSO7204X |
Description | 2GHz BW 10GSa/s 1Gpts 4 Ch |
Customer Reference | |
Detailed Description | 2 GHz Oscilloscopes LAN, USB Interface TFT - Color (Touch) Display 4 Analog, 16 Digital Channel 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Bandwidth | 2 GHz | |
Channels | 4 Analog, 16 Digital | |
Display Type | TFT - Color (Touch) | |
Interface | LAN, USB | |
Memory Size | 1000Mpts | |
Sampling Rate (Per Second) | 10G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 175 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cable, Manual, Power Cord, Probes, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.489,94000 € | 15.489,94 € |
| Unit Price without VAT: | 15.489,94000 € |
|---|---|
| Unit Price with VAT: | 18.433,02860 € |

