
MSO2104X | |
|---|---|
DigiKey Part Number | 5426-MSO2104X-ND |
Manufacturer | |
Manufacturer Product Number | MSO2104X |
Description | 100MHz 5GSa/s 100Mpts 4 Ch |
Customer Reference | |
Detailed Description | 100 MHz Oscilloscopes LAN, USB Interface TFT - Color (Touch) Display 4 Analog, 16 Digital Channel 400V |
Datasheet | Datasheet |
Category | Interface LAN, USB |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Memory Size 100Mpts |
Series | Sampling Rate (Per Second) 5G |
Packaging Retail Package | Input Impedance 1M - 16pF |
Part Status Active | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog, 16 Digital | Voltage - Supply 100 ~ 240VAC |
Display Type TFT - Color (Touch) | Includes Power Cord, Probes, USB Adapter/Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.528,97000 € | 1.528,97 € |
| Unit Price without VAT: | 1.528,97000 € |
|---|---|
| Unit Price with VAT: | 1.819,47430 € |

