
HDMIDP-15F-MM | |
|---|---|
DigiKey Part Number | 5181-HDMIDP-15F-MM-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDP-15F-MM |
Description | CBL DISPLAYPORT M - HDMI-A M 15' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unrise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 10 | 25,84000 € | 258,40 € |
| 25 | 24,22240 € | 605,56 € |
| 50 | 23,06680 € | 1.153,34 € |
| 100 | 21,96680 € | 2.196,68 € |
| 250 | 20,59316 € | 5.148,29 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

