


UMWSTD35NF06L | |
|---|---|
DigiKey Part Number | 4518-UMWSTD35NF06LTR-ND - Tape & Reel (TR) 4518-UMWSTD35NF06LCT-ND - Cut Tape (CT) 4518-UMWSTD35NF06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWSTD35NF06L |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40080 € | 10,02 € |
| 100 | 0,35050 € | 35,05 € |
| 250 | 0,32668 € | 81,67 € |
| 500 | 0,31228 € | 156,14 € |
| 1.000 | 0,30044 € | 300,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28792 € | 719,80 € |
| 5.000 | 0,28039 € | 1.401,95 € |
| 7.500 | 0,27661 € | 2.074,58 € |
| 12.500 | 0,27243 € | 3.405,38 € |
| 17.500 | 0,26998 € | 4.724,65 € |
| 25.000 | 0,26763 € | 6.690,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

