


UMWSTD20NF06L | |
|---|---|
DigiKey Part Number | 4518-UMWSTD20NF06LTR-ND - Tape & Reel (TR) 4518-UMWSTD20NF06LCT-ND - Cut Tape (CT) 4518-UMWSTD20NF06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWSTD20NF06L |
Description | TO-252 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1562 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46680 € | 11,67 € |
| 100 | 0,40970 € | 40,97 € |
| 250 | 0,38252 € | 95,63 € |
| 500 | 0,36606 € | 183,03 € |
| 1.000 | 0,35268 € | 352,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33826 € | 845,65 € |
| 5.000 | 0,32966 € | 1.648,30 € |
| 7.500 | 0,32535 € | 2.440,12 € |
| 12.500 | 0,32057 € | 4.007,13 € |
| 17.500 | 0,31778 € | 5.561,15 € |
| 25.000 | 0,31510 € | 7.877,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

