
UMWST3485EBDR | |
|---|---|
DigiKey Part Number | 4518-UMWST3485EBDRTR-ND - Tape & Reel (TR) 4518-UMWST3485EBDRCT-ND - Cut Tape (CT) 4518-UMWST3485EBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWST3485EBDR |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41364 € | 103,41 € |
| 500 | 0,39618 € | 198,09 € |
| 1.000 | 0,38181 € | 381,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36663 € | 916,58 € |
| 5.000 | 0,35749 € | 1.787,45 € |
| 7.500 | 0,35291 € | 2.646,82 € |
| 12.500 | 0,34783 € | 4.347,88 € |
| 17.500 | 0,34486 € | 6.035,05 € |
| 25.000 | 0,34201 € | 8.550,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

