


UMWMAX809T | |
|---|---|
DigiKey Part Number | 4518-UMWMAX809TTR-ND - Tape & Reel (TR) 4518-UMWMAX809TCT-ND - Cut Tape (CT) 4518-UMWMAX809TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWMAX809T |
Description | 3.08V LOWEFFECTIVE 1 SUPERVISOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15100 € | 15,10 € |
| 250 | 0,13940 € | 34,85 € |
| 500 | 0,13244 € | 66,22 € |
| 1.000 | 0,12667 € | 126,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11954 € | 358,62 € |
| 6.000 | 0,11606 € | 696,36 € |
| 9.000 | 0,11431 € | 1.028,79 € |
| 15.000 | 0,11238 € | 1.685,70 € |
| 21.000 | 0,11125 € | 2.336,25 € |
| 30.000 | 0,11016 € | 3.304,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

