


UMWMAX3485ESA | |
|---|---|
DigiKey Part Number | 4518-UMWMAX3485ESATR-ND - Tape & Reel (TR) 4518-UMWMAX3485ESACT-ND - Cut Tape (CT) 4518-UMWMAX3485ESADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWMAX3485ESA |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,39200 € | 33,92 € |
| 100 | 2,43330 € | 243,33 € |
| 500 | 2,23052 € | 1.115,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82232 € | 4.555,80 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

