
UMWIRS21864STR | |
|---|---|
DigiKey Part Number | 4518-UMWIRS21864STR-ND - Tape & Reel (TR) 4518-UMWIRS21864STRCT-ND - Cut Tape (CT) 4518-UMWIRS21864STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRS21864STR |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46960 € | 36,74 € |
| 100 | 1,31650 € | 131,65 € |
| 250 | 1,24352 € | 310,88 € |
| 500 | 1,21138 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12504 € | 2.812,60 € |
| 5.000 | 1,10199 € | 5.509,95 € |
| 7.500 | 1,09045 € | 8.178,37 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

