
UMWIRS2113STR | |
|---|---|
DigiKey Part Number | 4518-UMWIRS2113STR-ND - Tape & Reel (TR) 4518-UMWIRS2113STRCT-ND - Cut Tape (CT) 4518-UMWIRS2113STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRS2113STR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04760 € | 26,19 € |
| 100 | 0,93280 € | 93,28 € |
| 250 | 0,87820 € | 219,55 € |
| 500 | 0,84524 € | 422,62 € |
| 1.000 | 0,84270 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79583 € | 1.591,66 € |
| 4.000 | 0,77746 € | 3.109,84 € |
| 6.000 | 0,76826 € | 4.609,56 € |
| 10.000 | 0,75807 € | 7.580,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

