
UMWIRLML6346TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML6346TR-ND - Tape & Reel (TR) 4518-UMWIRLML6346TRCT-ND - Cut Tape (CT) 4518-UMWIRLML6346TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML6346TR |
Description | MOSFET N-CH 30V 3.4A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,11604 € | 58,02 € |
| 1.000 | 0,10332 € | 103,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08712 € | 261,36 € |
| 6.000 | 0,07895 € | 473,70 € |
| 9.000 | 0,07478 € | 673,02 € |
| 15.000 | 0,07010 € | 1.051,50 € |
| 21.000 | 0,06732 € | 1.413,72 € |
| 30.000 | 0,06463 € | 1.938,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

