N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRLML6246TR

DigiKey Part Number
4518-UMWIRLML6246TR-ND - Tape & Reel (TR)
4518-UMWIRLML6246TRCT-ND - Cut Tape (CT)
4518-UMWIRLML6246TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRLML6246TR
Description
MOSFET N-CH 20V 4.1A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 4.1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 5µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
1000,15540 €15,54 €
5000,11604 €58,02 €
1.0000,10332 €103,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08712 €261,36 €
6.0000,07895 €473,70 €
9.0000,07478 €673,02 €
15.0000,07010 €1.051,50 €
21.0000,06732 €1.413,72 €
30.0000,06463 €1.938,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €