
UMWIRLML0060TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML0060TR-ND - Tape & Reel (TR) 4518-UMWIRLML0060TRCT-ND - Cut Tape (CT) 4518-UMWIRLML0060TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML0060TR |
Description | MOSFET N-CH 60V 2.7A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 25µA | |
Vgs (Max) | ±16V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,11917 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10087 € | 302,61 € |
| 6.000 | 0,09165 € | 549,90 € |
| 9.000 | 0,08695 € | 782,55 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07853 € | 1.649,13 € |
| 30.000 | 0,07549 € | 2.264,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

