
UMWIRFS4410Z | |
|---|---|
DigiKey Part Number | 4518-UMWIRFS4410ZTR-ND - Tape & Reel (TR) 4518-UMWIRFS4410ZCT-ND - Cut Tape (CT) 4518-UMWIRFS4410ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRFS4410Z |
Description | MOSFET N-CH 100V 97A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 58A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,63400 € | 16,34 € |
| 100 | 1,12380 € | 112,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,85710 € | 685,68 € |
| 1.600 | 0,79484 € | 1.271,74 € |
| 2.400 | 0,76312 € | 1.831,49 € |
| 4.000 | 0,72749 € | 2.909,96 € |
| 5.600 | 0,70640 € | 3.955,84 € |
| 8.000 | 0,70117 € | 5.609,36 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

