
UMWIRF9321TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF9321TR-ND - Tape & Reel (TR) 4518-UMWIRF9321TRCT-ND - Cut Tape (CT) 4518-UMWIRF9321TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF9321TR |
Description | MOSFET P-CH 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 50µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42170 € | 42,17 € |
| 500 | 0,32670 € | 163,35 € |
| 1.000 | 0,29607 € | 296,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25717 € | 771,51 € |
| 6.000 | 0,23758 € | 1.425,48 € |
| 9.000 | 0,22760 € | 2.048,40 € |
| 15.000 | 0,21639 € | 3.245,85 € |
| 21.000 | 0,20976 € | 4.404,96 € |
| 30.000 | 0,20331 € | 6.099,30 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

