
UMWIRF9310TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF9310TR-ND - Tape & Reel (TR) 4518-UMWIRF9310TRCT-ND - Cut Tape (CT) 4518-UMWIRF9310TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF9310TR |
Description | MOSFET P-CH 30V 20A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 20A (Tc) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,60150 € | 60,15 € |
| 500 | 0,47254 € | 236,27 € |
| 1.000 | 0,43105 € | 431,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37836 € | 1.135,08 € |
| 6.000 | 0,35185 € | 2.111,10 € |
| 9.000 | 0,33835 € | 3.045,15 € |
| 15.000 | 0,32318 € | 4.847,70 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

