
UMWIRF8707TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF8707TR-ND - Tape & Reel (TR) 4518-UMWIRF8707TRCT-ND - Cut Tape (CT) 4518-UMWIRF8707TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF8707TR |
Description | MOSFET N-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39200 € | 39,20 € |
| 500 | 0,30262 € | 151,31 € |
| 1.000 | 0,27383 € | 273,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23725 € | 711,75 € |
| 6.000 | 0,21882 € | 1.312,92 € |
| 9.000 | 0,20944 € | 1.884,96 € |
| 15.000 | 0,19889 € | 2.983,35 € |
| 21.000 | 0,19265 € | 4.045,65 € |
| 30.000 | 0,18659 € | 5.597,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

