
UMWIRF7351TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7351TR-ND - Tape & Reel (TR) 4518-UMWIRF7351TRCT-ND - Cut Tape (CT) 4518-UMWIRF7351TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7351TR |
Description | MOSFET 2N-CH 60V 8A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46150 € | 46,15 € |
| 500 | 0,35850 € | 179,25 € |
| 1.000 | 0,32536 € | 325,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28326 € | 849,78 € |
| 6.000 | 0,26206 € | 1.572,36 € |
| 9.000 | 0,25126 € | 2.261,34 € |
| 15.000 | 0,23913 € | 3.586,95 € |
| 21.000 | 0,23195 € | 4.870,95 € |
| 30.000 | 0,22591 € | 6.777,30 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

