
UMWIRF7342TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7342TR-ND - Tape & Reel (TR) 4518-UMWIRF7342TRCT-ND - Cut Tape (CT) 4518-UMWIRF7342TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7342TR |
Description | MOSFET 2P-CH 55V 3.4A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 3.4A (Tc) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Tc) | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 690pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49510 € | 49,51 € |
| 500 | 0,38578 € | 192,89 € |
| 1.000 | 0,35056 € | 350,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30583 € | 917,49 € |
| 6.000 | 0,28332 € | 1.699,92 € |
| 9.000 | 0,27185 € | 2.446,65 € |
| 15.000 | 0,25897 € | 3.884,55 € |
| 21.000 | 0,25135 € | 5.278,35 € |
| 30.000 | 0,24742 € | 7.422,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

