
UMWIRF7316TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7316TR-ND - Tape & Reel (TR) 4518-UMWIRF7316TRCT-ND - Cut Tape (CT) 4518-UMWIRF7316TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7316TR |
Description | MOSFET 2P-CH 30V 4.9A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710pF @ 25V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.9A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,29886 € | 149,43 € |
| 1.000 | 0,27043 € | 270,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23430 € | 702,90 € |
| 6.000 | 0,21610 € | 1.296,60 € |
| 9.000 | 0,20683 € | 1.861,47 € |
| 15.000 | 0,19642 € | 2.946,30 € |
| 21.000 | 0,19026 € | 3.995,46 € |
| 30.000 | 0,18427 € | 5.528,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

