
UMWIRF7307TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7307TR-ND - Tape & Reel (TR) 4518-UMWIRF7307TRCT-ND - Cut Tape (CT) 4518-UMWIRF7307TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7307TR |
Description | MOSFET 2N-CH 20V 5.2A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A (Ta), 4.3A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA |
Manufacturer UMW | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V, 22nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V, 610pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta), 4.3A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 53mOhm @ 2.6A, 4.5V, 100mOhm @ 2.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,20409 € | 204,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17542 € | 526,26 € |
| 6.000 | 0,16098 € | 965,88 € |
| 9.000 | 0,15363 € | 1.382,67 € |
| 15.000 | 0,14536 € | 2.180,40 € |
| 21.000 | 0,14046 € | 2.949,66 € |
| 30.000 | 0,13571 € | 4.071,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

