
UMWIRF7304TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7304TR-ND - Tape & Reel (TR) 4518-UMWIRF7304TRCT-ND - Cut Tape (CT) 4518-UMWIRF7304TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7304TR |
Description | MOSFET 2P-CH 20V 4.3A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.3A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 610pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,37420 € | 37,42 € |
| 500 | 0,28834 € | 144,17 € |
| 1.000 | 0,26068 € | 260,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22554 € | 676,62 € |
| 6.000 | 0,20784 € | 1.247,04 € |
| 9.000 | 0,19882 € | 1.789,38 € |
| 15.000 | 0,18870 € | 2.830,50 € |
| 21.000 | 0,18270 € | 3.836,70 € |
| 30.000 | 0,17687 € | 5.306,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

