
UMWIRF7204TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7204TR-ND - Tape & Reel (TR) 4518-UMWIRF7204TRCT-ND - Cut Tape (CT) 4518-UMWIRF7204TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7204TR |
Description | MOSFET P-CH 20V 5.3A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.1A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 5.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,19632 € | 98,16 € |
| 1.000 | 0,17635 € | 176,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15096 € | 452,88 € |
| 6.000 | 0,13817 € | 829,02 € |
| 9.000 | 0,13166 € | 1.184,94 € |
| 15.000 | 0,12433 € | 1.864,95 € |
| 21.000 | 0,11999 € | 2.519,79 € |
| 30.000 | 0,11578 € | 3.473,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

