
UMWIRF7105TR | |
|---|---|
DigiKey Part Number | 4518-UMWIRF7105TR-ND - Tape & Reel (TR) 4518-UMWIRF7105TRCT-ND - Cut Tape (CT) 4518-UMWIRF7105TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRF7105TR |
Description | MOSFET N/P-CH 25V 3.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 3.5A (Ta), 2.3A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 2.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 10V, 250mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V, 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 15V, 290pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38710 € | 38,71 € |
| 500 | 0,29886 € | 149,43 € |
| 1.000 | 0,27043 € | 270,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23430 € | 702,90 € |
| 6.000 | 0,21610 € | 1.296,60 € |
| 9.000 | 0,20683 € | 1.861,47 € |
| 15.000 | 0,19642 € | 2.946,30 € |
| 21.000 | 0,19026 € | 3.995,46 € |
| 30.000 | 0,18427 € | 5.528,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

