
ULN2002D | |
|---|---|
DigiKey Part Number | 4518-ULN2002DTR-ND - Tape & Reel (TR) 4518-ULN2002DCT-ND - Cut Tape (CT) 4518-ULN2002DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2002D |
Description | TRANS 5NPN DARL 50V 500MA 14SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 5 NPN Darlington 50V 500mA 800mW Surface Mount 14-SOP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Manufacturer UMW | Power - Max 800mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 5 NPN Darlington | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 500mA | Supplier Device Package 14-SOP |
Voltage - Collector Emitter Breakdown (Max) 50V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 800µA, 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,27710 € | 27,71 € |
| 500 | 0,21130 € | 105,65 € |
| 1.000 | 0,19005 € | 190,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16703 € | 417,58 € |
| 5.000 | 0,15279 € | 763,95 € |
| 7.500 | 0,14553 € | 1.091,47 € |
| 12.500 | 0,13737 € | 1.717,12 € |
| 17.500 | 0,13254 € | 2.319,45 € |
| 25.000 | 0,12785 € | 3.196,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


