
UCC27511DBVR | |
|---|---|
DigiKey Part Number | 4518-UCC27511DBVRTR-ND - Tape & Reel (TR) 4518-UCC27511DBVRCT-ND - Cut Tape (CT) 4518-UCC27511DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27511DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer UMW | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 8ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package SOT-23-6 |
Voltage - Supply 4.5V ~ 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34028 € | 85,07 € |
| 500 | 0,32544 € | 162,72 € |
| 1.000 | 0,31321 € | 313,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29809 € | 894,27 € |
| 6.000 | 0,29069 € | 1.744,14 € |
| 9.000 | 0,28699 € | 2.582,91 € |
| 15.000 | 0,28288 € | 4.243,20 € |
| 21.000 | 0,28048 € | 5.890,08 € |
| 30.000 | 0,27818 € | 8.345,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



