Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL1509-ADJ

DigiKey Part Number
4518-XL1509-ADJTR-ND - Tape & Reel (TR)
4518-XL1509-ADJCT-ND - Cut Tape (CT)
4518-XL1509-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-ADJ
Description
IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.193V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.267V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36100 €3,61 €
250,32360 €8,09 €
1000,28210 €28,21 €
2500,26224 €65,56 €
5000,25030 €125,15 €
1.0000,24044 €240,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23005 €575,12 €
5.0000,22378 €1.118,90 €
7.5000,22064 €1.654,80 €
12.5000,21717 €2.714,62 €
17.5000,21513 €3.764,77 €
25.0000,21318 €5.329,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €