
TP4054 | |
|---|---|
DigiKey Part Number | 4518-TP4054TR-ND - Tape & Reel (TR) 4518-TP4054CT-ND - Cut Tape (CT) 4518-TP4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP4054 |
Description | SOT-23-5L BATTERY MANAGEMENT ICS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5L |
Datasheet | Datasheet |
Category | Battery Pack Voltage 4.2V |
Manufacturer UMW | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case SC-74A, SOT-753 |
Current - Charging Constant - Programmable | Supplier Device Package SOT-23-5L |
Programmable Features Current, Timer, Voltage | Base Product Number |
Charge Current - Max 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10640 € | 10,64 € |
| 250 | 0,09780 € | 24,45 € |
| 500 | 0,09260 € | 46,30 € |
| 1.000 | 0,08833 € | 88,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08306 € | 249,18 € |
| 6.000 | 0,08047 € | 482,82 € |
| 9.000 | 0,07918 € | 712,62 € |
| 15.000 | 0,07775 € | 1.166,25 € |
| 21.000 | 0,07691 € | 1.615,11 € |
| 30.000 | 0,07610 € | 2.283,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |










