
TMP175AIDR | |
|---|---|
DigiKey Part Number | 4518-TMP175AIDRTR-ND - Tape & Reel (TR) 4518-TMP175AIDRCT-ND - Cut Tape (CT) 4518-TMP175AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AIDR |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,80520 € | 40,26 € |
| 100 | 0,77030 € | 77,03 € |
| 500 | 0,70030 € | 350,15 € |
| 1.000 | 0,67426 € | 674,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62850 € | 2.514,00 € |
| 8.000 | 0,60843 € | 4.867,44 € |
| 12.000 | 0,59746 € | 7.169,52 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

