
SSM3J332R | |
|---|---|
DigiKey Part Number | 4518-SSM3J332RTR-ND - Tape & Reel (TR) 4518-SSM3J332RCT-ND - Cut Tape (CT) 4518-SSM3J332RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J332R |
Description | MOSFET P-CH 30V 6A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10510 € | 10,51 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,06869 € | 68,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05732 € | 171,96 € |
| 6.000 | 0,05158 € | 309,48 € |
| 9.000 | 0,04865 € | 437,85 € |
| 15.000 | 0,04535 € | 680,25 € |
| 21.000 | 0,04340 € | 911,40 € |
| 30.000 | 0,04151 € | 1.245,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











