
SN74LVC2G34DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC2G34DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC2G34DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC2G34DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08548 € | 42,74 € |
| 1.000 | 0,08149 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07658 € | 229,74 € |
| 6.000 | 0,07417 € | 445,02 € |
| 9.000 | 0,07297 € | 656,73 € |
| 15.000 | 0,07163 € | 1.074,45 € |
| 21.000 | 0,07085 € | 1.487,85 € |
| 30.000 | 0,07010 € | 2.103,00 € |
| 75.000 | 0,06849 € | 5.136,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



