Parametric Equivalent

SN74LVC1G66DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G66DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G66DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G66DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DBVR |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer UMW | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DBVR | Texas Instruments | 0 | 296-13253-1-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10000 € | 2,50 € |
| 100 | 0,08520 € | 8,52 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07374 € | 36,87 € |
| 1.000 | 0,07022 € | 70,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06587 € | 197,61 € |
| 6.000 | 0,06374 € | 382,44 € |
| 9.000 | 0,06267 € | 564,03 € |
| 15.000 | 0,06148 € | 922,20 € |
| 21.000 | 0,06079 € | 1.276,59 € |
| 30.000 | 0,06013 € | 1.803,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




