
SN74LVC1G126DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G126DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G126DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G126DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DCKR |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07840 € | 1,96 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,06100 € | 15,25 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05469 € | 54,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05118 € | 153,54 € |
| 6.000 | 0,04946 € | 296,76 € |
| 9.000 | 0,04860 € | 437,40 € |
| 15.000 | 0,04765 € | 714,75 € |
| 21.000 | 0,04709 € | 988,89 € |
| 30.000 | 0,04655 € | 1.396,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


