
SN74LVC1G06DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G06DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G06DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G06DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Features Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07840 € | 1,96 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,06100 € | 15,25 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05469 € | 54,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05118 € | 153,54 € |
| 6.000 | 0,04946 € | 296,76 € |
| 9.000 | 0,04860 € | 437,40 € |
| 15.000 | 0,04765 € | 714,75 € |
| 21.000 | 0,04709 € | 988,89 € |
| 30.000 | 0,04655 € | 1.396,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




