
SN74LVC1G02DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G02DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G02DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G02DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVR |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 10 µA |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09680 € | 2,42 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07576 € | 18,94 € |
| 500 | 0,07160 € | 35,80 € |
| 1.000 | 0,06818 € | 68,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06395 € | 191,85 € |
| 6.000 | 0,06188 € | 371,28 € |
| 9.000 | 0,06084 € | 547,56 € |
| 15.000 | 0,05969 € | 895,35 € |
| 21.000 | 0,05902 € | 1.239,42 € |
| 30.000 | 0,05838 € | 1.751,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



