
SN74AUP1G17DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G17DBVRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G17DBVRCT-ND - Cut Tape (CT) 4518-SN74AUP1G17DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DBVR |
Description | IC BUFF NON-INVERT 3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09760 € | 2,44 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07612 € | 19,03 € |
| 500 | 0,07192 € | 35,96 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06424 € | 192,72 € |
| 6.000 | 0,06216 € | 372,96 € |
| 9.000 | 0,06112 € | 550,08 € |
| 15.000 | 0,05997 € | 899,55 € |
| 21.000 | 0,05929 € | 1.245,09 € |
| 30.000 | 0,05864 € | 1.759,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

