
SN74AUP1G08DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G08DBVRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G08DBVRCT-ND - Cut Tape (CT) 4518-SN74AUP1G08DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Voltage - Supply 0.8V ~ 3.6V | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,08048 € | 80,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07563 € | 226,89 € |
| 6.000 | 0,07325 € | 439,50 € |
| 9.000 | 0,07206 € | 648,54 € |
| 15.000 | 0,07074 € | 1.061,10 € |
| 21.000 | 0,06997 € | 1.469,37 € |
| 30.000 | 0,06923 € | 2.076,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


