
SI9945BDY | |
---|---|
DigiKey Part Number | 4518-SI9945BDYTR-ND - Tape & Reel (TR) 4518-SI9945BDYCT-ND - Cut Tape (CT) 4518-SI9945BDYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9945BDY |
Description | MOSFET 2N-CH 60V 4.3A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.3A (Ta), 5.3A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A (Ta), 5.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 665pF @ 15V | |
Power - Max | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55800 € | 5,58 € |
100 | 0,36520 € | 36,52 € |
500 | 0,28190 € | 140,95 € |
1.000 | 0,25508 € | 255,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22101 € | 663,03 € |
6.000 | 0,20384 € | 1.223,04 € |
9.000 | 0,19510 € | 1.755,90 € |
15.000 | 0,18528 € | 2.779,20 € |
21.000 | 0,18228 € | 3.827,88 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |