
SI4401BDY | |
---|---|
DigiKey Part Number | 4518-SI4401BDYTR-ND - Tape & Reel (TR) 4518-SI4401BDYCT-ND - Cut Tape (CT) 4518-SI4401BDYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4401BDY |
Description | MOSFET P-CH 40V 8.7A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,48500 € | 4,85 € |
100 | 0,31460 € | 31,46 € |
500 | 0,24152 € | 120,76 € |
1.000 | 0,21796 € | 217,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18800 € | 564,00 € |
6.000 | 0,17291 € | 1.037,46 € |
9.000 | 0,16523 € | 1.487,07 € |
15.000 | 0,15659 € | 2.348,85 € |
21.000 | 0,15148 € | 3.181,08 € |
30.000 | 0,15012 € | 4.503,60 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |