P-Channel 60 V 1.25A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2309A

DigiKey Part Number
4518-SI2309ATR-ND - Tape & Reel (TR)
4518-SI2309ACT-ND - Cut Tape (CT)
4518-SI2309ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2309A
Description
MOSFET P-CH 60V 1.25A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.25A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
340mOhm @ 1.25A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
1000,13000 €13,00 €
5000,09658 €48,29 €
1.0000,08577 €85,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07199 €215,97 €
6.0000,06503 €390,18 €
9.0000,06149 €553,41 €
15.0000,05750 €862,50 €
21.0000,05514 €1.157,94 €
30.0000,05284 €1.585,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €