SI2304A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2304A

DigiKey Part Number
4518-SI2304ATR-ND - Tape & Reel (TR)
4518-SI2304ACT-ND - Cut Tape (CT)
4518-SI2304ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2304A
Description
SOT-23 N-CHANNEL POWER MOSFETS R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09300 €0,93 €
250,08120 €2,03 €
1000,06890 €6,89 €
2500,06300 €15,75 €
5000,05942 €29,71 €
1.0000,05651 €56,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06925 €207,75 €
6.0000,06258 €375,48 €
9.0000,05918 €532,62 €
15.0000,05536 €830,40 €
21.0000,05309 €1.114,89 €
30.0000,05089 €1.526,70 €
75.0000,04606 €3.454,50 €
150.0000,04396 €6.594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €