
SGM3157 | |
|---|---|
DigiKey Part Number | 4518-SGM3157TR-ND - Tape & Reel (TR) 4518-SGM3157CT-ND - Cut Tape (CT) 4518-SGM3157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGM3157 |
Description | IC SW SPDT-NO/NCX1 7OHM SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm (Typ) SC70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.3pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Max) | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24760 € | 6,19 € |
| 100 | 0,21460 € | 21,46 € |
| 250 | 0,19892 € | 49,73 € |
| 500 | 0,18944 € | 94,72 € |
| 1.000 | 0,18166 € | 181,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17204 € | 516,12 € |
| 6.000 | 0,16733 € | 1.003,98 € |
| 9.000 | 0,16498 € | 1.484,82 € |
| 15.000 | 0,16236 € | 2.435,40 € |
| 21.000 | 0,16084 € | 3.377,64 € |
| 30.000 | 0,15937 € | 4.781,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

