Parametric Equivalent

AMS1117-3.3 | |
|---|---|
DigiKey Part Number | 4518-AMS1117-3.3TR-ND - Tape & Reel (TR) 4518-AMS1117-3.3CT-ND - Cut Tape (CT) 4518-AMS1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12448 € | 31,12 € |
| 500 | 0,11810 € | 59,05 € |
| 1.000 | 0,11286 € | 112,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10732 € | 268,30 € |
| 5.000 | 0,10398 € | 519,90 € |
| 7.500 | 0,10231 € | 767,32 € |
| 12.500 | 0,10046 € | 1.255,75 € |
| 17.500 | 0,09937 € | 1.738,97 € |
| 25.000 | 0,09833 € | 2.458,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











