
PT4115 | |
|---|---|
DigiKey Part Number | 4518-PT4115TR-ND - Tape & Reel (TR) 4518-PT4115CT-ND - Cut Tape (CT) 4518-PT4115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT4115 |
Description | IC LED DRVR BUCK PWM 1.2A SOT89- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output 45V |
Manufacturer UMW | Current - Output / Channel 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-89-5/6 |
Voltage - Supply (Min) 6V | Supplier Device Package SOT-89-5 |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT4115 | EVVO | 1.153 | 5272-PT4115CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11420 € | 57,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10911 € | 109,11 € |
| 2.000 | 0,10492 € | 209,84 € |
| 3.000 | 0,10282 € | 308,46 € |
| 5.000 | 0,10050 € | 502,50 € |
| 7.000 | 0,09914 € | 693,98 € |
| 10.000 | 0,09783 € | 978,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











